Filter Your Search
1 - 10 of 9,017 results
|
C0805H153J3GACT500
KEMET Corporation
|
$1.2744 | Yes | Active | 15 nF | 25 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, Punched Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||
|
0805H1503P60DQT
Knowles Capacitors
|
Check for Price | No | Obsolete | 3.6 pF | 150 V | 13.8889 % | 0805 | 13.8889 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | ||||||||
|
C0805H152M5GACTM
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1.5 nF | 50 V | 20 % | 0805 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C | C(SIZE)H | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
C0805H159CCGAE7282
KEMET Corporation
|
Check for Price | Active | 1.5 pF | 500 V | 16.6667 % | 0805 | C0G | 16.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 200 °C | -55 °C | 2 | SMT | WAFFLE TRAY | YES | Gold (Au) | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C0805H150D8GAC
KEMET Corporation
|
Check for Price | Yes | Active | 15 pF | 10 V | 3.3333 % | 0805 | C0G | 3.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | |||||||
|
C0805H151F4GAGT250
KEMET Corporation
|
Check for Price | Yes | Active | 150 pF | 16 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 200 °C | -55 °C | 2 | SMT | TR, Punched Paper, 7 Inch | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C0805H150F2GAFT500
KEMET Corporation
|
Check for Price | Yes | Active | 15 pF | 200 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 200 °C | -55 °C | 2 | SMT | TR, Punched Paper, 7 Inch | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C0805H153F5GAC7040
KEMET Corporation
|
Check for Price | Yes | Active | 15 nF | 50 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | |||||||
|
C0805H150K5GAF7210
KEMET Corporation
|
Check for Price | Yes | Active | 15 pF | 50 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 13 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0805H152K4GAFT250
KEMET Corporation
|
Check for Price | Yes | Active | 1.5 nF | 16 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 200 °C | -55 °C | 2 | SMT | TR, Punched Paper, 7 Inch | YES | GOLD OVER NICKEL | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |