Filter Your Search
1 - 4 of 4 results
|
0805G392G250ST-030-C
Capax Technologies Inc
|
Check for Price | No | Active | 3.9 nF | 25 V | 2 % | 0805 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 762 µm | 2.032 mm | 1.27 mm | CAPAX TECHNOLOGIES INC | , 0805 | compliant | EAR99 | ||
|
0805G392G250ST-030-A
Capax Technologies Inc
|
Check for Price | No | Active | 3.9 nF | 25 V | 2 % | 0805 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 762 µm | 2.032 mm | 1.27 mm | CAPAX TECHNOLOGIES INC | , 0805 | compliant | EAR99 | ||
|
0805G392G250ST-030-B
Capax Technologies Inc
|
Check for Price | No | Active | 3.9 nF | 25 V | 2 % | 0805 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 762 µm | 2.032 mm | 1.27 mm | CAPAX TECHNOLOGIES INC | , 0805 | compliant | EAR99 | ||
|
0805G392G250ST-030
Capax Technologies Inc
|
Check for Price | No | Active | 3.9 nF | 25 V | 2 % | 0805 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 762 µm | 2.032 mm | 1.27 mm | CAPAX TECHNOLOGIES INC | , 0805 | compliant | EAR99 |