Filter Your Search
1 - 1 of 1 results
|
0805CS-360XJEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 36 nH | 270 mΩ | 5 % | YES | 250 MHz | 500 mA | 1.9 GHz | CERAMIC | 55 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 |