Filter Your Search
1 - 2 of 2 results
|
0805Y1K00221MXBVC1
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 1 kV | 20 % | 0805 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.25 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | ||||||||
|
0805Y1K00221MXB
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 1 kV | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | 8532.24.00.20 |