Filter Your Search
1 - 2 of 2 results
|
0805X152K500NHT
Knowles Capacitors
|
Check for Price | Yes | Active | 1.5 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-55681; MIL-PRF-123; MIL-PRF-49467 | Consult Factory | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | Tin (Sn) | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
0805X152K500NHTM
Knowles Capacitors
|
Check for Price | Yes | Active | 1.5 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 |