Filter Your Search
1 - 2 of 2 results
|
0805WL111GT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 110 nH | 480 mΩ | 2 % | YES | 150 MHz | 400 mA | 1 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 250 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
0805WL111GT
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 110 nH | 480 mΩ | 2 % | YES | 150 MHz | 400 mA | 1 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 250 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |