Parametric results for: 0805W8F357JT5E under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0805w8f357jt5e
Select parts from the table below to compare.
Compare
Compare
0805W8F357JT5E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 35.7 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm ROYAL ELECTRONIC FTY CO LTD CHIP compliant