Filter Your Search
1 - 10 of 212 results
|
0805S8F1240T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0119 | Yes | Yes | Obsolete | 124 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
0805S8F1242T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0138 | Yes | Yes | Obsolete | 12.4 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
0805S8F1243T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0138 | Yes | Yes | Obsolete | 124 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||||
|
0805S8F1243CA
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Obsolete | 124 kΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 0805(1/8WS,F TOL) | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||||
|
0805S8F1241C4E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 1.24 kΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 0805(1/8WS,F TOL) | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||||
|
0805S8F1243B5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Obsolete | 124 kΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 0805(1/8WS,F TOL) | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||||
|
0805S8F124JT4
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Obsolete | 12.4 Ω | 1 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 0805(1/8WS,F TOL) | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||||
|
0805S8F124JC4
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Obsolete | 12.4 Ω | 1 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 0805(1/8WS,F TOL) | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | ||||||||||||||||
|
0805S8F124JTD
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Obsolete | 12.4 Ω | 1 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 0805(1/8WS,F TOL) | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||||
|
0805S8F1242C3E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 12.4 kΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 0805(1/8WS,F TOL) | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 |