Filter Your Search
1 - 7 of 7 results
|
0805N121K500ST
Knowles Capacitors
|
Check for Price | No | Active | 120 pF | 50 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Spl Sizes, Thickness & Volt. Available | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | ||||
|
0805N121K500ST-B
Capax Technologies Inc
|
Check for Price | No | Active | 120 pF | 50 V | 10 % | 0804 | N750 | 10 % | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.02 mm | 2.03 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0804 | compliant | EAR99 | |||||||
|
0805N121K500ST-H
Capax Technologies Inc
|
Check for Price | No | Active | 120 pF | 50 V | 10 % | 0804 | N750 | 10 % | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.02 mm | 2.03 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0804 | compliant | EAR99 | |||||||
|
0805N121K500ST-
Capax Technologies Inc
|
Check for Price | No | Active | 120 pF | 50 V | 10 % | 0804 | N750 | 10 % | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.02 mm | 2.03 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0804 | compliant | EAR99 | |||||||
|
0805N121K500ST-A
Capax Technologies Inc
|
Check for Price | No | Active | 120 pF | 50 V | 10 % | 0804 | N750 | 10 % | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.02 mm | 2.03 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0804 | compliant | EAR99 | |||||||
|
0805N121K500ST-C
Capax Technologies Inc
|
Check for Price | No | Active | 120 pF | 50 V | 10 % | 0804 | N750 | 10 % | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.02 mm | 2.03 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0804 | compliant | EAR99 | |||||||
|
0805N121K500STM
Knowles Capacitors
|
Check for Price | No | Active | 120 pF | 50 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Spl Sizes, Thickness & Volt. Available | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 |