Parametric results for: 0805LS-681XJRD under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0805ls681xjrd
Select parts from the table below to compare.
Compare
Compare
0805LS-681XJRD
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 680 nH 460 mΩ 5 % YES 7.9 MHz 590 mA 400 MHz CERAMIC-FERRITE 0805 RF INDUCTOR 1 NO e3 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.6 mm 2.29 mm 1.91 mm COILCRAFT INC 0805 unknown EAR99 8504.50.80.00