Filter Your Search
1 - 1 of 1 results
|
0805L020WR
Littelfuse Inc
|
Check for Price | Yes | Active | 650 mΩ | PTC RESETTABLE FUSE | RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.65-3.5 | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 9 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 1 mm | 2.2 mm | 1.5 mm | LITTELFUSE INC | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | unknown | SMT |