Filter Your Search
1 - 1 of 1 results
|
0805HS-270TGLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 27 nH | 250 mΩ | 2 % | YES | 250 MHz | 500 mA | 2.5 GHz | CERAMIC | 55 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 500MHZ | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.45 mm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 |