Filter Your Search
1 - 4 of 4 results
|
0805G100F101SNT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 10 pF | 100 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.016 mm | 2.032 mm | 1.27 mm | CAPAX TECHNOLOGIES INC | , 0805 | compliant | EAR99 | ||
|
0805G100F101SNT-B
Capax Technologies Inc
|
Check for Price | Yes | Active | 10 pF | 100 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.016 mm | 2.032 mm | 1.27 mm | CAPAX TECHNOLOGIES INC | , 0805 | compliant | EAR99 | ||
|
0805G100F101SNT
Capax Technologies Inc
|
Check for Price | Yes | Active | 10 pF | 100 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.016 mm | 2.032 mm | 1.27 mm | CAPAX TECHNOLOGIES INC | , 0805 | compliant | EAR99 | ||
|
0805G100F101SNT-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 10 pF | 100 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.016 mm | 2.032 mm | 1.27 mm | CAPAX TECHNOLOGIES INC | , 0805 | compliant | EAR99 |