Filter Your Search
1 - 10 of 45 results
|
0805F-1R0K-08
FASTRON GmBH
|
$0.1850 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 500 mΩ | 10 % | YES | 7.9 MHz | 250 mA | 350 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | NO | AEC-Q200 | 100 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD FLASH | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.3 mm | 1.8 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | |||||||
|
AISC-0805F-1R0J-T
Abracon Corporation
|
$0.1860 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1.2 Ω | 5 % | YES | 25 MHz | 245 mA | 63 MHz | FERRITE | 15 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.9 MHZ | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.55 mm | 2.29 mm | 1.73 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | 0805 | |||||
|
AISC-0805F-1R0G-T
Abracon Corporation
|
$0.1920 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1.2 Ω | 2 % | YES | 25 MHz | 245 mA | 63 MHz | CERAMIC | 15 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.9 MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | 0805 | |||||||||||
|
AISC-0805F-1R0-K-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1.2 Ω | 10 % | YES | 25 MHz | 245 mA | 63 MHz | FERRITE | 15 | 0805 | AISC-0805(F) | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.9 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | compliant | 0805 | ||||||||||||||
|
AISC-0805F-1R0K-J-S
Abracon Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1.08 Ω | 5 % | YES | 7.9 MHz | 250 mA | 260 MHz | FERRITE | 26 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.35 mm | 2.03 mm | 1.27 mm | ABRACON CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
AISC-0805F-1R0-J-S
Abracon Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1.08 Ω | 5 % | YES | 7.9 MHz | 250 mA | 260 MHz | FERRITE | 26 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.35 mm | 2.03 mm | 1.27 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | CHIP | |||||||||
|
0805F-1R0G-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 500 mΩ | 2 % | YES | 7.9 MHz | 250 mA | 350 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | GOLD FLASH | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.3 mm | 1.8 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
0805F-1R0J-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 500 mΩ | 5 % | YES | 7.9 MHz | 250 mA | 350 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD FLASH | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.3 mm | 1.8 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
AISC-0805F-1R0K-J-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | ABRACON CORP | unknown | |||||||||||||||||||||||||||||||||||||
|
AISC-0805F-1R0-S-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1.08 Ω | 0.03 % | YES | 7.9 MHz | 250 mA | 260 MHz | FERRITE | 26 | 0805 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE : 0.3 NANO HENRY | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.35 mm | 2.03 mm | 1.27 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 |