Filter Your Search
1 - 1 of 1 results
|
0805CS-561XJTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 1.9 Ω | 5 % | YES | 25 MHz | 230 mA | 330 MHz | CERAMIC | 23 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50 MHZ | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 |