Filter Your Search
1 - 2 of 2 results
|
0805CS-470XGSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 310 mΩ | 2 % | YES | 200 MHz | 500 mA | 1.7 GHz | CERAMIC | 60 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 | ||
|
M0805CS-470XGSD
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 47 nH | 310 mΩ | 2 % | YES | 200 MHz | 500 mA | 1.7 GHz | CERAMIC | 60 | 0907 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e0 | 140 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 |