Filter Your Search
1 - 2 of 2 results
|
0805B823K500CHT
Knowles Capacitors
|
Check for Price | No | Active | 82 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | ||
|
0805B823K500CHTM
Knowles Capacitors
|
Check for Price | No | Active | 82 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 |