Parametric results for: 0805B153K201NT under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 0805b153k201nt
Select parts from the table below to compare.
Compare
Compare
0805B153K201NT
Knowles Capacitors
Check for Price No Active 15 nF 200 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.37 mm 2.03 mm 1.27 mm KNOWLES PRECISION DEVICES , 0805 compliant EAR99 8532.24.00.20
0805B153K201NTM
Knowles Capacitors
Check for Price No Active 15 nF 200 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.37 mm 2.03 mm 1.27 mm KNOWLES PRECISION DEVICES , 0805 compliant EAR99
0805B153K201NT
Fenghua (HK) Electronics Ltd
Check for Price Active 15 nF 200 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT Tape, Paper YES WRAPAROUND 1.25 mm 2 mm 1.25 mm FENGHUA ADVANCED TECHNOLOGY , 0805 unknown EAR99
0805B153K201NT
Hitano Enterprise Corp
Check for Price Yes Active 15 nF 200 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, CARDBOARD PAPER, 7 INCH YES TIN OVER NICKEL WRAPAROUND 850 µm 2 mm 1.25 mm HITANO ENTERPRISE CORP , 0805 compliant EAR99 8532.24.00.20