Filter Your Search
1 - 3 of 3 results
|
0805B104K160PT
Knowles Capacitors
|
Check for Price | No | Active | 100 nF | 16 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | ||||||
|
0805B104K160PTM
Knowles Capacitors
|
Check for Price | No | Active | 100 nF | 16 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
0805B104K160PT
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 100 nF | 16 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap,Volt & 13"Reel Available | 0805B(16V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 850 µm | 2 mm | 1.25 mm | PILKOR ELECTRONICS CO LTD | , 0805 | unknown | EAR99 |