Filter Your Search
1 - 1 of 1 results
|
0805ASM-R27J-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 1.5 Ω | 5 % | YES | 100 MHz | 280 mA | 820 MHz | CERAMIC | 40 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100MHZ | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.3 mm | 1.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant |