Filter Your Search
1 - 1 of 1 results
|
0805ASM-R24G-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 240 nH | 800 mΩ | 2 % | YES | 100 MHz | 400 mA | 850 MHz | Ceramic | 52 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 250 MHZ | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.3 mm | 1.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant |