Filter Your Search
1 - 1 of 1 results
|
0805AS-6N8G-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 110 mΩ | 2 % | YES | 250 MHz | 600 mA | 5.5 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 1000MHZ | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.3 mm | 1.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant |