Filter Your Search
1 - 1 of 1 results
![]() |
0805AC561KAX9A
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 560 pF | 1 kV | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0805 | 0805(1KV,X7R)FLEX | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.3 mm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 |