Filter Your Search
1 - 1 of 1 results
![]() |
0805AA151MAX3A
Kyocera AVX Components
|
Check for Price | No | No | Active | 150 pF | 1 kV | 20 % | 0805 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.3 mm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 |