Parametric results for: 0805A0160124KDT under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 0805a0160124kdt
Select parts from the table below to compare.
Compare
Part Number
0805A0160124KDT
Knowles Capacitors
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
No Active 120 nF 16 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 IECQ-CECC 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND KNOWLES PRECISION DEVICES , 0805 compliant EAR99 8532.24.00.20
Compare
0805A0160124KDT
Knowles Capacitors
Check for Price No Active 120 nF 16 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 IECQ-CECC 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND KNOWLES PRECISION DEVICES , 0805 compliant EAR99 8532.24.00.20