Filter Your Search
1 - 1 of 1 results
|
08053L333M4T2A
Kyocera AVX Components
|
Check for Price | Yes | Active | 33 nF | 25 V | 20 % | 0805 | X8L | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |