Parametric results for: 0805-ff under Ceramic Capacitors

Filter Your Search

1 - 10 of 38 results

|
-
-
Manufacturer Part Number: 0805ff
Select parts from the table below to compare.
Compare
Compare
CC0805FFNPO9BN222
YAGEO Corporation
$0.1872 Yes Active 2.2 nF 50 V 1 % 0805 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, BLISTER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm YAGEO CORP , 0805 compliant EAR99 8532.24.00.20 YAGEO
CC0805FFNPO8BN472
YAGEO Corporation
Check for Price Yes Yes Active 4.7 nF 25 V 1 % 0805 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, BLISTER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm YAGEO CORP , 0805 compliant EAR99 8532.24.00.20
CC0805FFNPO7BN103
YAGEO Corporation
Check for Price Yes Yes Active 10 nF 16 V 1 % 0805 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, BLISTER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm YAGEO CORP , 0805 compliant EAR99 8532.24.00.20
CC0805FFNPO7BN682
YAGEO Corporation
Check for Price Yes Yes Active 6.8 nF 16 V 1 % 0805 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, BLISTER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm YAGEO CORP , 0805 compliant EAR99 8532.24.00.20
CC0805FFNPO8BN682
YAGEO Corporation
Check for Price Yes Active 6.8 nF 25 V 1 % 0805 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, BLISTER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm YAGEO CORP , 0805 compliant EAR99 8532.24.00.20
CC0805FFNPO9BN472
YAGEO Corporation
Check for Price Yes Active 4.7 nF 50 V 1 % 0805 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, BLISTER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm YAGEO CORP , 0805 compliant EAR99 8532.24.00.20
CC0805FFNPO7BN332
YAGEO Corporation
Check for Price Yes Active 3.3 nF 16 V 1 % 0805 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, BLISTER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm YAGEO CORP , 0805 compliant EAR99 8532.24.00.20
CC0805FFNPO9BN272
YAGEO Corporation
Check for Price Yes Yes Active 2.7 nF 50 V 1 % 0805 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, BLISTER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm YAGEO CORP , 0805 compliant EAR99 8532.24.00.20
CC0805FFNPO7BN822
YAGEO Corporation
Check for Price Yes Yes Active 8.2 nF 16 V 1 % 0805 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, BLISTER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm YAGEO CORP , 0805 compliant EAR99 8532.24.00.20
CC0805FFNPO7BN122
YAGEO Corporation
Check for Price Yes Active 1.2 nF 16 V 1 % 0805 NP0 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Tape; Blister Tape YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm YAGEO CORP , 0805 compliant EAR99