Filter Your Search
1 - 10 of 449 results
|
08FLZ-SM2-TB(LF)(SN)
JST Manufacturing
|
$0.6680 | Yes | Yes | Active | 8 | 1 | 500 µm | FEMALE | BOARD | TIN OVER COPPER | RIGHT ANGLE | FFC/FPC CONNECTOR | ZIF | NO | ZIF N | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||||||
|
08FLZ-RSM2-TB(LF)(SN)
JST Manufacturing
|
$0.7661 | Yes | Yes | Active | 8 | 1 | 500 µm | FEMALE | BOARD | TIN OVER COPPER | RIGHT ANGLE | FFC/FPC CONNECTOR | ZIF | NO | ZIF N | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||||||
|
2666P08FL11
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 8 | 2 | MALE | GOLD FLASH OVER NICKEL (30) | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | WIRE WRAP | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
BSSH-116-D-08-F-LT-LF
Major League Electronics
|
Check for Price | Yes | Yes | Contact Manufacturer | 32 | 2 | 2.54 mm | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MAJOR LEAGUE ELECTRONICS | LEAD FREE | compliant | ||||||||||||||||||||||||||||||||
|
WL808FL-F02-TR
Foxconn
|
Check for Price | No | No | Active | 8 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (25) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER PALLADIUM NICKEL | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.11 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
50295-5008FLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 32 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.46 inch | 0.82 inch | 0.83 inch | 0.145 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
50001-5108FLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 324 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.72 inch | 10.853 inch | 0.145 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
2558P08FL14
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 8 | 2 | 2.54 mm | 2 | 40 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 0.150 INCHES MATING LENGTH | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | WIRE WRAP | 0.2 inch | 0.4 inch | 0.613 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
BSSH-119-D-08-F-LF
Major League Electronics
|
Check for Price | Yes | Yes | Contact Manufacturer | 38 | 2 | 2.54 mm | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MAJOR LEAGUE ELECTRONICS | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
2558P08FL15
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 8 | 2 | 2.54 mm | 2 | 40 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 0.234 INCHES MATING LENGTH | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | WIRE WRAP | 0.2 inch | 0.4 inch | 0.544 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 |