Parametric results for: 08/RA under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 6,181 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 08r
Select parts from the table below to compare.
Compare
Compare
DS1020-08RT1D
Ningbo connfly electronic CO LTD
$0.0820 Yes Contact Manufacturer 8 1 2.54 mm 1 20 mΩ FEMALE BOARD POLYETHYLENE RIGHT ANGLE FFC/FPC CONNECTOR 500VAC V NO 1 GΩ UL 94V-0 -40 °C 105 °C RECTANGULAR BELLOWED TYPE 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.177 inch 0.266 inch 1.015 inch 0.118 inch CONNFLY ELECTRONIC CO LTD unknown
5557-08R
Molex
$0.1700 Yes Yes Active 8 FEMALE CABLE POLYAMIDE6/6 NOT SPECIFIED RECTANGULAR POWER CONNECTOR RATED CURRENT(POWER):13A, POLARIZED NO GUIDE SLOT NO NO NO CSA; UL 94V-2 -40 °C 105 °C RECEPTACLE NOT SPECIFIED SQ PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 0.46 inch 0.77 inch 0.709 inch MOLEX LLC unknown EAR99 8536.69.40.30 Molex
DS1015-01-08R6
Ningbo connfly electronic CO LTD
$0.2110 Yes Contact Manufacturer 8 2 30 mΩ 1.5 A CABLE POLYETHYLENE BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZED HOUSING e3 UL 94V-0 -40 °C 105 °C PREASSEM CONN MATTE TIN STAGGERED SQ PIN-SKT RED 0.1 inch 0.059 inch NO LOCKING ONE GENERAL PURPOSE IDC 0.197 inch 0.484 inch CONNFLY ELECTRONIC CO LTD unknown
DS1015-02-08R6
Ningbo connfly electronic CO LTD
$0.2193 Yes Contact Manufacturer 8 2 1.27 mm 2 30 mΩ MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e3 UL 94V-0 -40 °C 105 °C TIN RECTANGULAR BLADE PIN RED 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.196 inch 0.142 inch 0.284 inch 0.122 inch CONNFLY ELECTRONIC CO LTD unknown
MTSW-103-08-F-S-008-RE
Samtec Inc
$0.2481 Yes Active 3 1 2.54 mm 1 3 A MALE BOARD RIGHT ANGLE BOARD CONNECTOR NO NO NO NO RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.26 inch 0.3 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-102-08-L-S-008-RA
Samtec Inc
$0.2669 Yes Yes Active 2 1 2.54 mm 1 3 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 0.2 inch SAMTEC INC compliant ROHS COMPLIANT
5557-08R-210
Molex
$0.2884 Yes Active 8 FEMALE CABLE POLYAMIDE6/6 NOT SPECIFIED RECTANGULAR POWER CONNECTOR RATED CURRENT(POWER):13A, POLARIZED NO NO NO NO CSA; UL 94V-0 -40 °C 105 °C RECEPTACLE NOT SPECIFIED SQ PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 0.46 inch 0.77 inch 0.709 inch MOLEX LLC unknown EAR99 8536.69.40.30
DS1015-04-08R6XB
Ningbo connfly electronic CO LTD
$0.3021 Yes Contact Manufacturer 8 2 2.54 mm 2 30 mΩ 1.2 A FEMALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZED HOUSING e3 UL 94V-0 -40 °C 105 °C MATTE TIN STAGGERED SQ PIN-SKT RED 0.1 inch 0.059 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.197 inch 0.157 inch 0.474 inch 0.122 inch CONNFLY ELECTRONIC CO LTD unknown
DS1015-05-08R6B
Ningbo connfly electronic CO LTD
$0.3238 Contact Manufacturer 8 2 2.54 mm 2 30 mΩ FEMALE BOARD POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZED HOUSING UL 94V-0 -40 °C 105 °C STAGGERED SQ PIN-SKT RED 0.1 inch 0.059 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.228 inch 0.197 inch 0.474 inch 0.122 inch CONNFLY ELECTRONIC CO LTD unknown
MTSW-103-08-L-S-008-RA
Samtec Inc
$0.3513 Yes Yes Active 3 1 2.54 mm 1 3 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 0.3 inch SAMTEC INC compliant ROHS COMPLIANT