Filter Your Search
1 - 10 of 453 results
|
FCN-707J030-AU/0-HN
FUJITSU Limited
|
Check for Price | Obsolete | 30 | 2 | 20 mΩ | 1 A | FEMALE | 500 Cycles | CABLE | POLYESTER | AU ON NI | BOARD CONNECTOR | STRAIN RELIEF | 500VAC V | NO | 3.336 N | 1 GΩ | 28 AWG | 30 AWG | UL, CSA | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | 3u inch | IDC | 0.236 inch | 0.72 inch | 1.68 inch | FUJITSU LTD | unknown | |||||||||||||||||||||||||
|
FCN-707J040-AU/0
FUJITSU Limited
|
Check for Price | Yes | Yes | Obsolete | 40 | 2 | 2.54 mm | 120 mΩ | 1 A | FEMALE | BOARD | POLYESTER | GOLD | STRAIGHT | BOARD CONNECTOR | STRAIN RELIEF | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | 26 AWG | 30 AWG | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PREASSEM CONN | PALLADIUM | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.236 inch | 2.18 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
2556P07JY84
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 7 | 1 | 2.54 mm | 1 | 40 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OMIT ALL EVEN PINS | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.1 inch | 0.1 inch | 0.701 inch | 0.177 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
50538-A007J
Amphenol FCi
|
Check for Price | Active | 34 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | YES | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
FCN-707J034-AU/B-HN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 34 | 2 | 20 mΩ | 1 A | FEMALE | 500 Cycles | CABLE | POLYESTER | AU ON NI | BOARD CONNECTOR | STRAIN RELIEF | 500VAC V | NO | 1 GΩ | 28 AWG | 30 AWG | UL, CSA | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | 3u inch | IDC | 0.236 inch | 0.72 inch | 1.88 inch | FUJITSU LTD | unknown | ||||||||||||||||||||||||||
|
FCN-707J060-AU/B
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 60 | 2 | 120 mΩ | 1 A | FEMALE | BOARD | POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | STRAIN RELIEF | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | 26 AWG | 30 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PREASSEM CONN | PALLADIUM | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.236 inch | 3.18 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
50024-1007J
Amphenol Communications Solutions
|
Check for Price | No | Active | 28 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | .973 N | 500 MΩ | POLARIZED HOUSING | .17792 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.585 inch | 0.868 inch | 0.85 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
10130107-J0C-10NLF
Amphenol Communications Solutions
|
Check for Price | Obsolete | BOARD CONNECTOR | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10130107-J0C-10NLF
Amphenol FCi
|
Check for Price | Obsolete | BOARD CONNECTOR | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10130107-J0C-80NLF
Amphenol Communications Solutions
|
Check for Price | Obsolete | BOARD CONNECTOR | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |