Filter Your Search
1 - 10 of 37 results
|
LMXS0707M470FTAS
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 410 mΩ | 20 % | YES | 100 kHz | 540 mA | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 7 mm | 7 mm | AVX CORP | 2828 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
U07-M-40
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 H | 866 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | 85 °C | -55 °C | 2 | Toroidal | DISK PACKAGE | RADIAL | FLEXIBLE LEAD | 29.21 mm | 13.208 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
LMDP0707M4R7STAB
Kyocera AVX Components
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 17 Ω | 20 % | NO | 100 kHz | 12 A | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WIRE | AVX CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
U07-M-4
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 17.5 mH | 1.71 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | 85 °C | -55 °C | 2 | Toroidal | DISK PACKAGE | RADIAL | FLEXIBLE LEAD | 29.21 mm | 13.208 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
PF07-M-4
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 17.5 mH | 1.71 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 30.48 mm | 15.24 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
LMXS0707M4R7CTAS
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 200 mΩ | 20 % | YES | 100 kHz | 1.3 A | FERRITE | 2727 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.5 mm | 6.9 mm | 6.9 mm | AVX CORP | 2727 | compliant | EAR99 | 8504.50.80.00 | ||||
|
07M-482K
FASTRON GmBH
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | e2 | Tin/Copper (Sn/Cu) | FASTRON ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||
|
LMLP0707M4R7DTAS
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 60 mΩ | 20 % | YES | 100 kHz | 4.5 A | IRON POWDER | 2826 | POWER INDUCTOR | 1 | YES | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 7 mm | 6.6 mm | AVX CORP | 2628 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
LMXS0707M471CTAS
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 16.87 Ω | 20 % | YES | 10 kHz | 150 mA | FERRITE | 2727 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.5 mm | 6.9 mm | 6.9 mm | AVX CORP | 2727 | compliant | EAR99 | 8504.50.80.00 | ||||
|
LMXS0707M4R7FTAS
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 54 mΩ | 20 % | YES | 100 kHz | 1.5 A | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 7 mm | 7 mm | AVX CORP | 2828 | compliant | EAR99 | 8504.50.80.00 |