Parametric results for: 0759c under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 2,140 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 0759
Select parts from the table below to compare.
Compare
Compare
38-00-7594
Molex
$0.4861 Yes Obsolete 5 1 5.08 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO NO 94V-2 NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER MOLEX LLC compliant EAR99 8536.69.40.40 Molex
38-00-7597
Molex
$0.7749 Yes Obsolete 8 1 5.08 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO NO 94V-2 NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER MOLEX LLC compliant EAR99 8536.69.40.40
0759001421
Molex
$0.8484 Yes Yes Active 4 2 3.5 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR MX150 NO NO NO e3 NO MATTE TIN OVER NICKEL BRASS MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER MOLEX LLC compliant EAR99 8536.69.40.40 LOW HALOGEN, ROHS AND REACH COMPLIANT
38-00-7595
Molex
$1.1025 Yes Active 7 1 5.08 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-2 MATTE TIN OVER NICKEL BRASS NO ONE GENERAL PURPOSE SOLDER MOLEX LLC compliant
38-00-7599
Molex
$1.3150 Yes Active 9 1 5.08 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-2 MATTE TIN OVER NICKEL BRASS NO ONE GENERAL PURPOSE SOLDER MOLEX LLC compliant Molex
TMS-107-59-L-S
Samtec Inc
$1.3328 Yes Yes Active 7 1 1.27 mm 1 5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.196 inch 0.12 inch SAMTEC INC compliant SAMTEC ROHS COMPLIANT
MTMS-107-59-G-S-390
Samtec Inc
$1.5048 Yes Yes Active 7 1 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant ROHS COMPLIANT
TMS-107-59-S-S
Samtec Inc
$1.5048 Yes Yes Active 7 1 1.27 mm 1 5 A MALE BOARD POLYAMIDE GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.196 inch 0.12 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
MTMS-107-59-G-S-230
Samtec Inc
$1.5048 Yes Yes Active 7 1 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant ROHS COMPLIANT
MTMS-107-59-G-S-100
Samtec Inc
$1.5048 Yes Yes Active 7 1 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant ROHS COMPLIANT