Filter Your Search
1 - 10 of 102 results
|
F070B002N
IXYS Corporation
|
Check for Price | Obsolete | 690 V | 690 V | 2 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 690 VDC: 100000A | 1 J | 100 kA | IEC; UL; VDE | INLINE/HOLDER | NO | END CAP | 51 mm | 14.3 mm | IXYS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
070BQCL0315I
IXYS Corporation
|
Check for Price | Obsolete | 690 V | 690 V | 315 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 690 VDC: 200000 A | INDICATOR | 15500 J | 200 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 36 mm | 27 mm | 50 mm | IXYS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||
|
070BQCL0315I
IXYS UK Westcode
|
Check for Price | Obsolete | 690 V | 690 V | 315 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 690 VDC: 200000 A | INDICATOR | 15500 J | 200 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 36 mm | 27 mm | 50 mm | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
070B-30T033G
Bel Fuse
|
Check for Price | No | No | Active | NO | BEL FUSE INC | compliant | EAR99 | MODULE | , | 8 | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 36 V | 48 V | R-XDMA-T8 | 1 | 1 | 8 | 3.35 V | 3.25 V | 3.3 V | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | Not Qualified | HYBRID | THROUGH-HOLE | DUAL | NOT SPECIFIED | 30 W | YES | ||||||||||||||||
|
070BQCL0100N
IXYS Corporation
|
Check for Price | Obsolete | 660 V | 660 V | 100 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 660 VDC: 200000 A | 690 J | 200 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 36 mm | 21.5 mm | 50 mm | IXYS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
070BQCL0100I
IXYS UK Westcode
|
Check for Price | Obsolete | 660 V | 660 V | 100 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 660 VDC: 200000 A | INDICATOR | 690 J | 200 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 36 mm | 27 mm | 50 mm | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
070BQCL0160N
IXYS Corporation
|
Check for Price | Obsolete | 660 V | 660 V | 160 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 660 VDC: 200000 A | 2700 J | 200 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 36 mm | 21.5 mm | 50 mm | IXYS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
F070B025S
IXYS Corporation
|
Check for Price | Obsolete | 690 V | 690 V | 25 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 690 VDC: 100000A | INDICATOR | 53 J | 100 kA | IEC; UL; VDE | INLINE/HOLDER | NO | END CAP | 51 mm | 14.3 mm | IXYS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
070BQCL0200I
IXYS UK Westcode
|
Check for Price | Obsolete | 660 V | 660 V | 200 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 660 VDC: 200000 A | INDICATOR | 5250 J | 200 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 36 mm | 27 mm | 50 mm | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
F070B020S
IXYS Corporation
|
Check for Price | Obsolete | 690 V | 690 V | 20 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 690 VDC: 100000A | INDICATOR | 27 J | 100 kA | IEC; UL; VDE | INLINE/HOLDER | NO | END CAP | 51 mm | 14.3 mm | IXYS CORP | unknown | EAR99 |