Filter Your Search
1 - 9 of 9 results
|
07016-152MCBB
Kyocera AVX Components
|
Check for Price | Yes | Active | 33 µF | 35 V | 280 mA | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11.6 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
07016-152MCBC
Kyocera AVX Components
|
Check for Price | Yes | Active | 33 µF | 35 V | 280 mA | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11.6 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
07016-152MCBA
Kyocera AVX Components
|
Check for Price | Yes | Active | 33 µF | 35 V | 280 mA | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11.6 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
07016-152MCBZ
Kyocera AVX Components
|
Check for Price | Yes | Active | 33 µF | 35 V | 280 mA | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11.6 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
07016-152MCBA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 35 V | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 11.6 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
07016-152MCBC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 35 V | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 11.6 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | YES | GOLD | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
07016-152MCB
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 35 V | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 11.6 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | YES | GOLD | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||
|
07016-152MCBZ
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 35 V | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 11.6 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | YES | GOLD | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
07016-152MCBB
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 35 V | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 11.6 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |