Filter Your Search
1 - 2 of 2 results
|
07016-096KBBB
Kyocera AVX Components
|
Check for Price | Yes | Active | 15 µF | 20 V | 200 mA | 10 % | 2312 | 450 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||
|
07016-096KBBB
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 10 % | 2312 | 400 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 |