Parametric results for: 07016-086mbh under Tantalum Capacitors

Filter Your Search

1 - 10 of 13 results

|
Manufacturer Part Number: 07016086mbh
Select parts from the table below to compare.
Compare
Compare
07016-086MBH6B
KEMET Corporation
Check for Price No Active 1.5 µF 20 V 20 % 1206 6.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR MIL-PRF-55365 125 °C -55 °C 2 SMT YES J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99 8532.21.00.50
07016-086MBH6C
KEMET Corporation
Check for Price No Active 1.5 µF 20 V 20 % 1206 6.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR MIL-PRF-55365 125 °C -55 °C 2 SMT YES J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99 8532.21.00.50
07016-086MBHB
KEMET Corporation
Check for Price No No Active 1.5 µF 20 V 20 % 1206 6.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 500 nA 0.06 e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1306 not_compliant EAR99 8532.21.00.50
07016-086MBH
KEMET Corporation
Check for Price No No Active 1.5 µF 20 V 20 % 1206 6.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 500 nA 0.06 e0 125 °C -55 °C 2 SMT YES TIN LEAD J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
07016-086MBHA
Kyocera AVX Components
Check for Price No Active 1.5 µF 20 V 40 mA 20 % 1206 6.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 not_compliant EAR99 8532.21.00.50
07016-086MBHZ
Kyocera AVX Components
Check for Price No Active 1.5 µF 20 V 40 mA 20 % 1206 6.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 not_compliant EAR99 8532.21.00.50
07016-086MBH6Z
KEMET Corporation
Check for Price No Active 1.5 µF 20 V 20 % 1206 6.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR MIL-PRF-55365 125 °C -55 °C 2 SMT YES J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99 8532.21.00.50
07016-086MBHC
KEMET Corporation
Check for Price No No Active 1.5 µF 20 V 20 % 1206 6.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 500 nA 0.06 e0 125 °C -55 °C 2 SMT YES TIN LEAD J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1306 not_compliant EAR99 8532.21.00.50
07016-086MBHB
Kyocera AVX Components
Check for Price No Active 1.5 µF 20 V 40 mA 20 % 1206 6.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 not_compliant EAR99 8532.21.00.50
07016-086MBHZ
KEMET Corporation
Check for Price No No Active 1.5 µF 20 V 20 % 1206 6.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 500 nA 0.06 e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1306 not_compliant EAR99 8532.21.00.50