Filter Your Search
1 - 9 of 9 results
|
07016-084KBHC
KEMET Corporation
|
Check for Price | No | No | Active | 150 µF | 16 V | 10 % | 2924 | 50 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 24 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
07016-084KBH
KEMET Corporation
|
Check for Price | No | No | Active | 150 µF | 16 V | 10 % | 2924 | 50 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 24 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||
|
07016-084KBHB
KEMET Corporation
|
Check for Price | No | No | Active | 150 µF | 16 V | 10 % | 2924 | 50 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 24 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
07016-084KBHC
Kyocera AVX Components
|
Check for Price | No | Active | 150 µF | 16 V | 940 mA | 10 % | 2924 | 45 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 24 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
07016-084KBHZ
Kyocera AVX Components
|
Check for Price | No | Active | 150 µF | 16 V | 940 mA | 10 % | 2924 | 45 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 24 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
07016-084KBHA
Kyocera AVX Components
|
Check for Price | No | Active | 150 µF | 16 V | 940 mA | 10 % | 2924 | 45 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 24 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
07016-084KBHZ
KEMET Corporation
|
Check for Price | No | No | Active | 150 µF | 16 V | 10 % | 2924 | 50 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 24 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
07016-084KBHB
Kyocera AVX Components
|
Check for Price | No | Active | 150 µF | 16 V | 940 mA | 10 % | 2924 | 45 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 24 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
07016-084KBHA
KEMET Corporation
|
Check for Price | No | No | Active | 150 µF | 16 V | 10 % | 2924 | 50 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 24 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | not_compliant | EAR99 | 8532.21.00.50 |