Filter Your Search
1 - 10 of 13 results
|
07016-067KBH6C
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 16 V | 10 % | 1411 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
07016-067KBHC
Kyocera AVX Components
|
Check for Price | No | Active | 10 µF | 16 V | 130 mA | 10 % | 1210 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.6 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
07016-067KBHA
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 16 V | 10 % | 1411 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.6 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | TIN LEAD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
07016-067KBHC
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 16 V | 10 % | 1411 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.6 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | TIN LEAD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
07016-067KBH6B
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 16 V | 10 % | 1411 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
07016-067KBH6Z
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 16 V | 10 % | 1411 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
07016-067KBHZ
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 16 V | 10 % | 1411 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.6 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
07016-067KBHA
Kyocera AVX Components
|
Check for Price | No | Active | 10 µF | 16 V | 130 mA | 10 % | 1210 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.6 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 | |||||||
|
07016-067KBH6A
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 16 V | 10 % | 1411 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
07016-067KBH
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 16 V | 10 % | 1411 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.6 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 |