Filter Your Search
1 - 2 of 2 results
|
07016-017KBCA
KEMET Corporation
|
Check for Price | No | No | Active | 100 µF | 6.3 V | 10 % | 2312 | 150 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 6.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
07016-017KBCA
Kyocera AVX Components
|
Check for Price | No | Active | 100 µF | 6 V | 340 mA | 10 % | 2312 | 150 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 |