Filter Your Search
1 - 2 of 2 results
|
07016-013MCBB
Kyocera AVX Components
|
Check for Price | Yes | Active | 33 µF | 6 V | 150 mA | 20 % | 1210 | 600 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.1 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||
|
07016-013MCBB
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 6.3 V | 20 % | 1411 | 600 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.1 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | YES | GOLD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |