Filter Your Search
1 - 10 of 4,098 results
|
13R106C
Murata Power Solutions
|
$0.2882 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 mH | 23.8 Ω | 10 % | NO | 1 kHz | 85 mA | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Cylindrical | 2 | Radial | BULK | CYLINDRICAL PACKAGE | Bright Tin (Sn) | RADIAL | WIRE | 650 µm | 33.5 mm | 9.5 mm | 13.5 mm | 9.5 mm | 9.5 mm | MURATA POWER SOLUTIONS INC | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||||||
|
PE-1206CD100JTT
Pulse Electronics Corporation
|
$0.3771 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 80 mΩ | 5 % | YES | 100 MHz | 1 A | 4 GHz | CERAMIC | 40 | 1206 | RF INDUCTOR | 1 | NO | Q MEASURED AT 300 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.52 mm | 3.56 mm | 2.16 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 1206 | |||||||
|
13R106C
Murata Manufacturing Co Ltd
|
$0.5033 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 mH | 23.8 Ω | 10 % | NO | 1 kHz | 85 mA | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Cylindrical | 2 | Radial | BULK | CYLINDRICAL PACKAGE | Bright Tin (Sn) | RADIAL | WIRE | 650 µm | 33.5 mm | 9.5 mm | 13.5 mm | 9.5 mm | 9.5 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | RADIAL LEADED | ||||||||||
|
12LRS106C
Murata Manufacturing Co Ltd
|
$0.6600 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 mH | 24 Ω | 15 % | NO | 120 mA | 1 | YES | 85 °C | -40 °C | Cylindrical | 4 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 10.5 mm | 8.5 mm | 10.5 mm | 10.5 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | RADIAL LEADED | |||||||||||||||||
|
1206CS-330XJLB
Coilcraft Inc
|
$0.6693 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 110 mΩ | 5 % | YES | 100 MHz | 1 A | 1.8 GHz | CERAMIC | 55 | 1206 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 300 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.52 mm | 3.56 mm | 2.16 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | 1409 | ||||||
|
1206CS-271XJLC
Coilcraft Inc
|
$0.7526 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 560 mΩ | 5 % | YES | 50 MHz | 630 mA | 730 MHz | CERAMIC | 55 | 1206 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 300 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.52 mm | 3.56 mm | 2.16 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | 1409 | ||||||
|
1206CS-911XGLB
Coilcraft Inc
|
$0.8673 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 910 nH | 2.95 Ω | 2 % | YES | 35 MHz | 310 mA | 410 MHz | CERAMIC | 45 | 1206 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 150 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.52 mm | 3.56 mm | 2.16 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | 1409 | ||||||
|
1206CS-181XJLC
Coilcraft Inc
|
$0.8719 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 430 mΩ | 5 % | YES | 50 MHz | 700 mA | 900 MHz | CERAMIC | 60 | 1206 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 300 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.52 mm | 3.56 mm | 2.16 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | 1409 | ||||||
|
1206CS-221XJLC
Coilcraft Inc
|
$0.8891 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 500 mΩ | 5 % | YES | 50 MHz | 670 mA | 760 MHz | CERAMIC | 60 | 1206 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 300 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.52 mm | 3.56 mm | 2.16 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1409 | |||||||
|
1206CS-751XGLB
Coilcraft Inc
|
$0.9149 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 750 nH | 2.25 Ω | 2 % | YES | 35 MHz | 320 mA | 440 MHz | CERAMIC | 45 | 1206 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 150 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.52 mm | 3.56 mm | 2.16 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | 1409 |