Filter Your Search
1 - 6 of 6 results
|
2559P06JA00
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 6 | 2 | 2.54 mm | 2 | 40 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.1 inch | 0.2 inch | 0.6 inch | 0.246 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
2556P06JA00
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 6 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -25 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.1 inch | 0.1 inch | 0.598 inch | 0.118 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
2567P06JA00
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 6 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -25 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.1 inch | 0.1 inch | 0.598 inch | 0.246 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
3559P006JA0
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 6 | 3 | 2.54 mm | 3 | 40 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 0.247 INCHES MATING LENGTH | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.299 inch | 0.372 inch | 0.2 inch | 0.118 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
2558P06JA00
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 0 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.2 inch | 0.1 inch | 0.299 inch | 0.246 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
3558P006JA0
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 6 | 3 | 2.54 mm | 3 | 40 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 0.247 INCHES MATING LENGTH | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.299 inch | 0.1 inch | 0.2 inch | 0.118 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 |