Parametric results for: 0686F6000-01 under Electric Fuses

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0686f600001
Select parts from the table below to compare.
Compare
Compare
0686F6000-01
Bel Fuse
Check for Price Yes Active 32 V 63 V 6 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 63 VDC: 50A 210 ms 35 A 200 ms 125 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 820 µm 520 µm 1.6 mm BEL FUSE INC compliant BelFuse