Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
0680L3000-05
Bel Fuse
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Rated Voltage(AC)
|
Rated Voltage(DC)
|
Rated Current
|
Blow Characteristic
|
Circuit Protection Type
|
Additional Feature
|
Joule Integral-Nom
|
Rated Breaking Capacity
|
Trip Time or Delay
|
Reference Standard
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Fuse Size
|
Mounting Feature
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
Yes | Active | 125 V | 125 V | 3 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 100 A | 13 J | 50 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | not_compliant | EAR99 | BelFuse |
|
0680L3000-05
Bel Fuse
|
$0.2376 | Yes | Active | 125 V | 125 V | 3 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 100 A | 13 J | 50 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | not_compliant | EAR99 | BelFuse |