Filter Your Search
1 - 1 of 1 results
|
0680L0500-15
Bel Fuse
|
Check for Price | Yes | Active | 125 V | 125 V | 500 mA | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 100 A | 50 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 13 INCH | YES | Gold (Au) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | compliant | EAR99 | Bel Circuit Protection |