Parametric results for: 0642mi under Rotary Switches

Filter Your Search

1 - 10 of 660 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 0642
Select parts from the table below to compare.
Compare
Compare
A10642MNZQ
C&K
$12.1564 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 1 6 SP6T LATCHED SILVER ROTARY SWITCH METRIC TYPE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED GLASS FILLED NYLON, UL 94V-O M10X0.75 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO SILVER BRASS SOLDER 1.654 inch 12.83 mm 26.19 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
A20642MNCQ
C&K
$13.6192 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 2 6 DP6T LATCHED SILVER ROTARY SWITCH METRIC TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O M10X0.75 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO SILVER BRASS SOLDER 1.654 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
0642760000
Weidmüller Interface GmbH & Co. KG
$14.3913 Active UL94V-2, PA66 WEIDMUELLER GMBH & CO KG compliant EAR99 8536.90.40.00 Weidmüller SCREW G RAIL 2 1 4 10 A 380 V CSA; CE MODULAR TERMINAL BLOCK 4 mm2 12 AWG
A20642RNCQ
C&K
$15.1950 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 2 6 DP6T LATCHED SILVER ROTARY SWITCH METRIC TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO SILVER BRASS SOLDER 1.654 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
A10642MNCQK
C&K
$15.3304 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 1 6 SP6T LATCHED SILVER ROTARY SWITCH METRIC TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O M10X0.75 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON EPOXY TERMINAL SEALED; SPLASH PROOF NO SILVER BRASS SOLDER 1.654 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
A20642RSCQE
C&K
$16.6416 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 2 6 DP6T LATCHED SILVER ROTARY SWITCH METRIC TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON EPOXY TERMINAL SEALED NO SILVER BRASS SOLDER 1.654 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
A20642MNCQE
C&K
$17.3478 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 2 6 DP6T LATCHED SILVER ROTARY SWITCH METRIC TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O M10X0.75 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON EPOXY TERMINAL SEALED NO SILVER BRASS SOLDER 1.654 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
A20642MNMCQE
C&K
$17.6725 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 2 6 DP6T LATCHED SILVER ROTARY SWITCH METRIC TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O M10X0.75 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON EPOXY TERMINAL SEALED NO SILVER BRASS SOLDER 1.654 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
A20642MNZB
C&K
$20.0749 Yes Yes Active 20 mA 20 V 15000 Cycle(s) 0.02 mΩ 2 6 DP6T LATCHED GOLD OVER NICKEL ROTARY SWITCH METRIC TYPE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED GLASS FILLED NYLON, UL 94V-O M10X0.75 COPPER ALLOY GOLD OVER NICKEL BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO GOLD OVER NICKEL BRASS SOLDER 1.654 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
A20642MNCB
C&K
$22.3450 Yes Yes Active 20 mA 20 V 15000 Cycle(s) 0.02 mΩ 2 6 DP6T LATCHED GOLD OVER NICKEL ROTARY SWITCH METRIC TYPE PANEL MOUNTABLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O M10X0.75 COPPER ALLOY GOLD OVER NICKEL BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO GOLD OVER NICKEL BRASS SOLDER 1.654 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS