Filter Your Search
1 - 1 of 1 results
|
064004-E
TE Connectivity
|
$4.0144 | Active | 50 | 2 | 1.27 mm | 2 | 25 mΩ | 1.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | PKG 19 PCS/TUBE | NO | .5004 N | 10 GΩ | SHRD ENDS | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | PRESS FIT | 0.165 inch | 0.594 inch | 1.357 inch | 0.157 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | TE Connectivity |