Parametric results for: 060u1000 under Electric Fuses

Filter Your Search

1 - 10 of 75 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 060u
Select parts from the table below to compare.
Compare
Compare
0895060.U
Littelfuse Inc
$2.0609 Yes Active 58 V 60 A ELECTRIC FUSE 9600 J 1 kA 40 ms ISO; SAE 125 °C -40 °C INLINE/HOLDER BULK NO TAB/BLADE 12 mm 16 mm 14.5 mm LITTELFUSE INC unknown EAR99 LITTELFUSE
0495060.UXA
Littelfuse Inc
$2.2902 Active 32 V 60 A TIME DELAY ELECTRIC FUSE 19500 J 1 kA 40 ms UL 125 °C -40 °C INLINE/HOLDER NO TAB/BLADE 12 mm 27 mm 14.1 mm LITTELFUSE INC unknown EAR99
0294060.U
Littelfuse Inc
$2.5200 Yes Active 32 V 60 A ELECTRIC FUSE 40 ms 125 °C -40 °C INLINE/HOLDER BULK NO TAB/BLADE 15.4 mm 24.7 mm 22.4 mm LITTELFUSE INC unknown EAR99
0881060.UR
Littelfuse Inc
$5.9472 Yes Active 115 V 60 A ELECTRIC FUSE 1050 J 500 A 60 s AEC-Q200; CUL; TUV; UL e3 100 °C -55 °C NANO SURFACE MOUNT TR YES BRIGHT TIN OVER NICKEL J BEND 10 mm 6.8 mm 11.2 mm LITTELFUSE INC compliant EAR99 LITTELFUSE 8536.10.00.40
0298060.UXT
Littelfuse Inc
$6.8771 Yes Active 32 V 60 A TIME DELAY ELECTRIC FUSE 21000 J 2 kA 100 ms 125 °C -40 °C MEGA INLINE/HOLDER BULK NO TAB/BLADE 19 mm 9.9 mm 29.2 mm LITTELFUSE INC unknown EAR99
0998060.UX-1M8
Littelfuse Inc
$7.7800 Yes Active 70 V 60 A ELECTRIC FUSE 22800 J 2.5 kA 100 ms ISO e3 125 °C -40 °C MEGA INLINE/HOLDER BULK NO Tin (Sn) TAB/BLADE 19 mm 9.9 mm 29.2 mm LITTELFUSE INC unknown LITTELFUSE
0998060.UX-NH
Littelfuse Inc
$7.7800 Yes Active 70 V 60 A ELECTRIC FUSE 22800 J 2.5 kA 100 ms ISO e3 125 °C -40 °C MEGA INLINE/HOLDER BULK NO Tin (Sn) TAB/BLADE 19 mm 9.9 mm 29.2 mm LITTELFUSE INC unknown LITTELFUSE
0998060.UX-1M6
Littelfuse Inc
$7.7800 Yes Active 70 V 60 A ELECTRIC FUSE 22800 J 2.5 kA 100 ms ISO e3 125 °C -40 °C MEGA INLINE/HOLDER BULK NO Tin (Sn) TAB/BLADE 19 mm 9.9 mm 29.2 mm LITTELFUSE INC unknown
0998060.UX-2M6
Littelfuse Inc
$7.7800 Yes Active 70 V 60 A ELECTRIC FUSE 22800 J 2.5 kA 100 ms ISO e3 125 °C -40 °C MEGA INLINE/HOLDER BULK NO Tin (Sn) TAB/BLADE 19 mm 9.9 mm 29.2 mm LITTELFUSE INC unknown LITTELFUSE
0526060.UXTHP
Littelfuse Inc
$13.8200 Yes Active 500 V 500 V 60 A ELECTRIC FUSE 6290 J 10 kA 120 s AEC-Q200; CUL; UL 125 °C -55 °C 10x32mm THROUGH HOLE TRAY NO TAB/BLADE 35 mm 11.22 mm LITTELFUSE INC unknown LITTELFUSE