Parametric results for: 0603y2000680gar under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 0603y2000680gar
Select parts from the table below to compare.
Compare
Compare
0603Y2000680GAR
Syfer Technology
Check for Price Yes Yes Active 68 pF 200 V 2 % 0603 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm SYFER TECHNOLOGY LTD , 0603 compliant EAR99 8532.24.00.20 3.7 Military: -55C to +125C RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object]
0603Y2000680GAR
Knowles Capacitors
Check for Price Yes Active 68 pF 200 V 2 % 0603 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20 3.7 Military: -55C to +125C RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object]