Parametric results for: 0603y2000122met under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 0603y2000122met
Select parts from the table below to compare.
Compare
Compare
0603Y2000122MET
Syfer Technology
Check for Price Yes Yes Active 1.2 nF 200 V 20 % 0603 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm SYFER TECHNOLOGY LTD , 0603 compliant EAR99 8532.24.00.20
0603Y2000122MET
Knowles Capacitors
Check for Price Yes Active 1.2 nF 200 V 20 % 0603 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20